| Quantidade | Preço |
|---|---|
| 1+ | $ 213.990 |
Descrição geral do produto
UVLT150 is a UV AB light meter that measures Ultraviolet A and B rays which are naturally occurring in sunlight or generated in multiple industrial and medical applications including photochemical matching, photo resist exposure, curing of inks/adhesives/coatings, monitoring blue light radiation hazards in welding, UV sterilization, virology, microbial genetics, DNA research, and others. Readings are displayed on the 3-3/4 digit backlit LCD in µW/cm² or mW/cm² units of measure. Use the Zero button to zero out the display for accurate measurements. Data Hold freezes readings on the display for easy viewing, Low battery indicator lets you know that its time to replace the batteries, auto power off with disable conserves battery life.
- Measuring range of 3999µW/cm²; 39.99mW/cm² with 1µW/cm²; 0.01mW/cm² resolution
- Spectrum range from 290~390nm
- Low battery indicator
- Powered by (2) AAA batteries
- Dimension is 5.3 x 1.9 x 0.2” (133 x 48 x 23mm)
Conteúdo
UV AB light meter, 2 AAA batteries, Carrying case.
Especificações Técnicas
-
4%
48mm
-
-
133mm
23mm
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto