
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,208.900 |
Informação do produto
Descrição geral do produto
MM750B is a benchtop digital multimeter including certificate of traceability to N.I.S.T. It is a highly accurate and quick-responding AC powered TRMS meter designed for various benchwork applications. It offers precise measurements and versatility, making it suitable for tasks such as PC board testing and repair, product design and testing, student engineering and electronics labs, calibration labs, automated testing, and more. This benchtop multimeter provides a wide range of measurement capabilities, including AC/DC voltage and current, µA current, resistance, temperature, capacitance, frequency, and dB/dBm. MM750B benchtop digital multimeter is a powerful and versatile instrument that simplifies precision measurements and data analysis in a wide range of benchwork applications. It offers advanced features and comprehensive accessories to meet the demands of professionals and engineers.
- True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms
- 200,000 count 4.3” TFT LCD dual display
- Min/max/average and data hold
- Bar chart, histogram, and trend chart
- Standard deviation, relative mode, pass/fail
- USB interface with remote viewing and control/data analysis software
- Supports standard SCPI remote control commands
- CAT II 300V safety category
- 2 year warranty
Conteúdo
Benchtop digital multimeter, AC power cord, Test leads, RS-232 cable, USB cable/software for a comprehensive testing solution.
Especificações Técnicas
5.5
10A
100Mohm
10A
2 Years
-
LAN, RS232, USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto
