| Quantidade | Preço |
|---|---|
| 1+ | $ 1,428.900 |
Informação do produto
Descrição geral do produto
IRTC800 is a thermal imaging camera. It can be used for preventative maintenance and troubleshooting of electrical and HVAC systems, mechanical breakdowns, water leaks and moisture buildup, heat loss from missing insulation and faulty windows/doors, automotive repair, and other places to find hidden leaks and hot spots. The thermal imager has a built-in visible light camera (2MP) that allows you to select infrared/visible light/picture in picture/fusion display modes. Infrared mode has a 320 x 240 pixels (76,800) thermal detector with ≤65mk Thermal Sensitivity (NETD).
- Temperature range from -40 to 752°F (-40 to 400°C)
- 11.8" (0.3m) focus-free
- 2MP (1600 x 1200) visible light resolution
- 5 manual spots, 3 rectangles, 3 circles, 1 line analyze, and auto hot/cold temperature markers
- Manual fusion (0 to 100%) controls the mix ratio between the infrared and visible image
- 3.5” (89mm) focus-free, color touchscreen display with 640 x 480 resolution
- Easy-to-use menu in 5 languages (English, Spanish, French, German, Russian)
- Real time clock/calendar
- On-screen picture gallery for viewing images, automatic power shutdown conserves battery life
- Dimension is 10.2 x 3.8 x 3.9”
Conteúdo
Thermal imager, Rechargeable Lithium Ion battery, SD card, USB cable.
Especificações Técnicas
-40°C
320 x 240
56° x 42°
9Hz
-
400°C
0.065K
11.8"
-
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto