
Informação do produto
Descrição geral do produto
IRT227-NIST is a 12:1 IR thermometer with Type K including certificate of traceability to NIST standards. IRT227 IR thermometer with Type K that can instantly measure the surface temperature of objects without making contact plus Type K and Air (ambient) Temperature. With a quick press of the trigger, a built-in laser identifies the measurement area, and the backlit LCD simultaneously displays the temperature of the target plus air temperature. In addition, the Type K thermocouple provides contact temperature measurements. It features a 12:1 distance to target ratio, wide temperature range of -58° to 1112° F (-50° to 600°C), adjustable emissivity, audible and visual high/low temperature alarms, Min/Max/Avg/Diff, and automatic data hold with power off after 10 seconds. It can be used to measure the surface temperature of solid objects as well as in liquids and ambient temperature.
- 0.05 to 1.00 adjustable emissivity
- Audible and visual high/low temperature alarms
- Battery capacity indicator
- 1-year warranty
Conteúdo
12:1 IR thermometer, Type K bead probe, 9V battery.
Especificações Técnicas
-50°C to +600°C
0°C
-
3%
50°C
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
