
| Quantidade | Preço |
|---|---|
| 1+ | $ 154.750 |
Informação do produto
Descrição geral do produto
TPP 300-M series is a set of encapsulated AC/DC power supply in an open frame package style. It features a reinforced double I/O isolation (3000VAC) system according to latest medical safety standards. The TPP series also has a low leakage current of <100μA which makes the units suitable for BF (body floating) applications. The excellent efficiency allows a high power-density and compact design (4” x 2”). The operating temperature range is –40°C to +85°C with derating above 50°C. In natural convection operation this power supply delivers 180W going up to 300W with forced air cooling. Additionally, it can deliver 360W peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making the TPP an ideal solution for industrial and medical devices and for demanding safety and space critical applications.
- I/O isolation 3000VAC rated for 250VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Peak power operation up to 360Watt for 5s
- Active power factor correction >0.9
- Operating up to 5000m altitude
- 5-year product warranty
Especificações Técnicas
ITE & Medical
300W @ 21CFM
85V AC to 264V AC
36V
-
-
-
TPP 300A-M Series
1 Output
180W
Fixed
5A
-
-
-
No SVHC (14-Jun-2023)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
