
| Quantidade | Preço |
|---|---|
| 1+ | $ 158.770 |
Informação do produto
Descrição geral do produto
TPI 300L-M series is a set of encapsulated AC/DC power supply in an open frame package style. It features a reinforced double I/O isolation (3000 VAC) system according to latest industrial safety standards. The excellent efficiency allows a high power-density and compact design (4.6” x 2.44”). The operating temperature range is –40°C to +85°C with derating above 50°C. In natural convection operation these power supplies deliver 180W going up to 300W with forced air cooling. Additionally, it can deliver 360W peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making the TPI 300L-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications.
- I/O isolation 3000VAC rated for 250VAC working voltage
- Certification according to IEC/EN/UL 62368-1
- Peak power operation up to 360Watt for 5s
- Operating temperature –40°C to 85°C
- Active power factor correction >0.9
- Operating up to 5000m altitude
- Protection class II prepared
- 3-year product warranty
Especificações Técnicas
ITE
300W @ 21CFM
85V AC to 264V AC
53V
-
-
-
TPI 300L-M Series
1 Output
180W
Fixed
3.4A
-
-
-
No SVHC (14-Jun-2023)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
