Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 113.380 |
Informação do produto
Descrição geral do produto
The TCL series from Tracopower are DIN rail power supplies with an excellent price/performance ratio. These power supplies have tight regulated output voltage and high immunity against electrical disturbances on the mains to provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipments exposed to industrial environment. TCL series power supplies feature compact size, light weight, easy snap-on mounting on DIN-rails and choice of two connection terminal versions. These power supplies comply with all major safety standards for Europe (EN60950-1, EN50178), North America UL/cUL 60950, UL 508C listed.
- Output power range from 24W to 240W
- Maximum output current is 10A
- Switching frequency range from 55KHz to 180KHz depending on load
- Ultra compact plastic housing
- Connection by spring clamp terminals or detachable screw terminal block
- Universal input voltage range from 85VAC to 264VAC at 50Hz/60Hz
- Available with 5VDC, 12VDC, 24VDC and 48VDC output models
- Low ripple and noise
- Overload and short circuit protection
- Operating temperature range from -10°C to 70°C
Aplicações
Power Management, Industrial
Especificações Técnicas
ITE
60W
2.5A
-
-
-
264VAC
Adjustable, Fixed
No SVHC (25-Jun-2025)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
TCL Series
Documentação técnica (3)
Alternativas para TCL 060-124
1 produto encontrado
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto