
875 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 2.070 |
| 10+ | $ 1.760 |
| 100+ | $ 1.410 |
| 500+ | $ 1.300 |
| 1000+ | $ 1.170 |
| 2500+ | $ 0.947 |
| 5000+ | $ 0.917 |
Informação do produto
Descrição geral do produto
TLP3122A(E(T is a photo relay. It consists of an infrared LED optically coupled to a photo-MOSFET. This photo relay has a higher output current rating than phototransistor-type photocoupler; hence, it is suitable for use as On/Off control for high current. It is approved by UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, UL-recognized: UL 508, File No.E499232, VDE-approved: EN 60747-5-5. It is used in applications such as measuring instruments, security systems, ATE (automatic test equipment), factory automation (FA), battery management system (BMS) (non-automotive), programmable logic controllers (PLCs), mechanical relay replacements.
- Halogen-free, normally opened (1-Form-A)
- OFF-state output terminal voltage is 60V minimum
- Trigger LED current is 3mA maximum
- ON-state current is 1.4mA maximum
- ON-state resistance is 0.255ohm maximum
- Isolation voltage is 3750Vrms minimum
- Operating temperature range from -40°C to 110°C
- 4-pin SO6 package
Especificações Técnicas
SPST-NO (1 Form A)
60V
SOP-4
Gull Wing
3.75kV
1µA
To Be Advised
AC / DC
1.4A
Surface Mount
0.25ohm
0.8pF
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
