LMR62014XMFDEMO/NOPB
Demonstration Board for Simple Switcher® 20Vout, 1.4A Step-Up Regulator in SOT-23

Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 21.630 |
Informação do produto
Descrição geral do produto
LMR62014XMFDEMO is a LMR62014 simple switcher 20Vout, 1.4A step up regulator in SOT 23 demo board. The LMR62014 is a high frequency switching boost regulators which offers small size and high power conversion efficiency. The part operate at a 1.6MHz switching frequency. The LMR62014 has a higher current internal switch FET (with lower breakdown voltage) so the LMR62014 is intended for applications requiring higher load currents at lower output voltages.
- Input voltage ranges from 2.7V to 12V
- 12V output voltage, and 450mA output current from 5V input supply
- Switching Frequency of 1.6MHz
- Has a logic level shutdown pin that can be used to reduce quiescent current and extend battery life
- Protection is provided through cycle by cycle current limiting and thermal shutdown
- Minimal component count
- Small solution size (12mm x 17mm)
Aplicações
Defence, Military & Aerospace, Power Management, Embedded Design & Development
Conteúdo
LMR62014XMFDEMO Board, AN-2183 LMR62014/LMR64010 Demo Board Application Note
Especificações Técnicas
Texas Instruments
Power Management - Voltage Regulator
Evaluation Board LMR62014XMF Simple Switcher
-
L62014X
Step Up Regulator
-
No SVHC (27-Jun-2018)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
