
Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 1.950 | $ 1.95 |
| Total Preço | $ 1.95 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.950 |
| 50+ | $ 1.320 |
| 100+ | $ 1.170 |
| 250+ | $ 1.110 |
| 500+ | $ 1.080 |
| 1000+ | $ 1.060 |
| 2500+ | $ 1.040 |
| 5000+ | $ 1.020 |
Informação do produto
Alternativas para LMH6647MF/NOPB
1 produto encontrado
Descrição geral do produto
The LMH6647MF/NOPB is a single voltage feedback Operational Amplifier with rail-to-rail input and output. It offers high speed (55MHz), low voltage operation (2.7V) and shutdown capability option. Input common-mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650µA/amplifier, output current capability is kept at a respectable ±20mA for driving heavier loads. Important device parameters such as BW, slew rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50µA.
- Input common mode voltage 0.3V beyond rails
- Output voltage swing 20mV from rails
- 42mA Output short-circuit current
- ±20mA Linear output current
- 17nV/√Hz Input voltage noise
- 0.75pA/√Hz Input current noise
- Green product and no Sb/Br
Aplicações
Signal Processing, Portable Devices, Sensing & Instrumentation
Especificações Técnicas
1Channels
22V/µs
SOT-23
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
55MHz
2.5V to 12V
6Pins
Rail - Rail Input / Output (RRIO)
400nA
-40°C
-
MSL 1 - Unlimited
SOT-23
55MHz
22V/µs
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
