Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,360.000 |
Informação do produto
Descrição geral do produto
The A622 from Tektronix is a 100A AC/DC current probe. This high value current probe is specifically designed to support measurements with Tektronix oscilloscopes. A622 long nose style clamp on probe uses hall effect current sensor to provide voltage output to oscilloscopes. It has a BNC connector and can be used with shrouded banana plug adapter so it can also be used on digital multimeters. It is compatible with TPS2000, TDS1000B, TDS2000C and TDS3000C series oscilloscopes and DMM4020, DMM4040 and DMM4050 digital multimeters.
- Frequency range from DC to 100KHz
- Current probe range from 50mA to 100A
- 10mV/A and 100mV/A output
- Maximum conductor diameter of 11.8mm (0.46inch)
- BNC termination
- Maximum bare wire voltage of 600V (CAT III)
- UL3111-2-032, CSA1010.2.032, EN61010-2-032, IEC61010-2-032 approved
Aplicações
Test & Measurement, Power Management, Avionics
Notas
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Especificações Técnicas
BNC Plug
100A
DMM’s and oscilloscopes
To Be Advised
Current Clamp
50mA
A600 Series
Alternativas para A622
3 produtos encontrados
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto