
| Quantidade | Preço |
|---|---|
| 1+ | $ 125.000 |
| 100+ | $ 119.450 |
| 500+ | $ 113.900 |
| 1000+ | $ 108.340 |
| 2500+ | $ 102.790 |
| 5000+ | $ 97.240 |
Informação do produto
Descrição geral do produto
M12 Power L-code connectors are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International as the standard for 24V power supply systems used in PROFINET devices. An extension of TE’s M12 product portfolio, M12 L-code cable assemblies handle up to 16A per pin, highest in TE’s M12 family, delivering four times the power of standard M12 connectors while providing reliable and efficient power supply. M12 Power L-coded connectors take up to 40% less space and almost 80% more power than 7/8” connectors traditionally used for high-power connections. TE’s new M12 Power L-code connectors are IP67 rated, protected from dust and resist temporary submersion in water at depths of up to 1 meter for 30 minutes. The L-coding version is designed for DC power supplies with 63VDC/16A, where a high current and low voltage is required making ideal for Fieldbus Ethernet I/O boxes, Ethernet systems, network devices, motors and drives and valve applications.
- Unshielded, single sided form
- Male angled interface type
- 16AWG PUR wire gauge, black TPU cable grip, black jacket colour, 4 poles
- Unit remains protected and fully operational in most industrial applications
- Secured signal connections and data transmission
- Protection against mismatching with coded pin connector patterns
- PNO approved for immediate implementation into PROFINET standard and embracing miniaturization
- One stop shop solution with broad product portfolio with cable jacket colours and material options
- Highly configurable with various connector variations, std cable lengths up to 20m and wire sizes
- 360 degrees shielding for reliable EMC protection and robustness
Especificações Técnicas
90° M12 Plug
4 Positions
23ft
Lead
Free End
7m
T415 Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
