Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 53.270 |
| 5+ | $ 49.480 |
| 10+ | $ 48.080 |
| 25+ | $ 46.410 |
| 50+ | $ 46.040 |
| 100+ | $ 45.120 |
| 250+ | $ 44.200 |
Informação do produto
Alternativas para FS1901-0000-1000-G
1 produto encontrado
Descrição geral do produto
FS1901-0000-1000-G is a FS19 load cell uses proven Microfused sensor technology derived from demanding aerospace and automotive applications which employs micro-machined piezoresistive strain gauges fused with high temperature glass to a high performance stainless steel force measuring flexure. This sensing technology eliminates age-sensitive organic epoxies used in traditional load cell designs, providing excellent long term stability. This high sensitivity strain gage allows the load cell to produce 20 mv/V output with low strains and deflection, thus long endurance in the smallest package. T Typical applications range from medical devices to appliances and exercise equipment.
- Small compression load 500G range
- All stainless steel construction
- Non-linearity +/-1% FS
- Flex cable for tight space
- High overload and low deflection
- Operating temperature range from 0 to 40°C
- 1ms response time
- IP43 rated
Especificações Técnicas
Compression
5VDC
-
Ratiometric
-
-
0°C
FS19 Series
1kg
1kgf
5VDC
20
-
-
40°C
No SVHC (04-Feb-2026)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto