Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 100+ | $ 16.320 |
| 250+ | $ 15.780 |
| 500+ | $ 15.230 |
Informação do produto
Descrição geral do produto
The CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.
- Light-weight, all-plastic and metal-shell
- UL94V-0 Flammability
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Built-in pin and socket protection
- Polarized for proper mating of connector halves
- Removable contacts and replaceable coupling ring make field repair easy
Aplicações
Industrial, Automation & Process Control, Logistics, Medical, Communications & Networking, HVAC, Commercial, Lighting, Alternative Energy, Motor Drive & Control
Especificações Técnicas
CPC Series
-
No SVHC (07-Jul-2017)
CMC / CPC Series Circular Connectors
Silicone
Documentação técnica (4)
Alternativas para 213920-2
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto