Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 155.700 |
| 5+ | $ 143.250 |
| 10+ | $ 142.810 |
| 25+ | $ 134.410 |
Informação do produto
Descrição geral do produto
The RP100GB is a 100A cable-mount electrical connector Pin Receptacle with wire wrap contact terminations. The receptacle is made with 1/2 hard brass per ASTM B16 with immersion gold-plated and nylon 6, CSA.6V2, Mil- P-20693 type-4. SUPERCON® Electrical connector incorporates many advanced engineering features designed to provide safe, rapid and positive panel-board connections. The plug has unique functionality designed grip for handling ease and convenience. The black color permits wider latitude in patch-board distribution layouts. Wiring connection to the same plug can be soldered. Cable fastening screws are provided which permit a range of cable sizes to be accommodation by the plug. All plug grips are of a simple, two-piece threaded construction for quick assembly.
- Simplified, quick assembly
- Positive-grip plug design
- UL94V-2 Flammability rating
- #6 to #2 Wire
Aplicações
Defence, Military & Aerospace, Test & Measurement
Especificações Técnicas
RP100 Series
250VAC
Cable Mount
No SVHC (27-Jun-2018)
Receptacle
100A
Wire Wrap
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto