Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 14.520 |
| 5+ | $ 13.020 |
| 10+ | $ 11.520 |
| 25+ | $ 10.760 |
| 50+ | $ 10.350 |
| 100+ | $ 9.940 |
| 250+ | $ 9.550 |
Informação do produto
Descrição geral do produto
STM32MP157CAC3 is an Arm® dual Cortex®-A7 800 MHz + Cortex®-M4 MPU. This device is based on the high-performance dual-core Arm® Cortex®-A7 32bit RISC core operating at up to 800 MHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the CortexA9.
- Dual mode Quad-SPI memory interface
- Secure boot, TrustZone® peripherals, active tamper
- 1.71V to 3.6V I/Os supply range (5V-tolerant I/Os), POR, PDR, PVD and BOR
- Internal temperature sensors, low-power modes sleep, stop and standby
- DDR memory retention in standby modem, controls for PMIC companion chip
- Total current consumption down to 2µA (standby mode, no RTC, no LSE, no BKPSRAM, no RETRAM)
- Internal oscillators 64MHz HSI oscillator, 4MHz CSI oscillator, 32KHz LSI oscillator
- Up to 8 secure I/Os, up to 6 Wakeup, 3 tampers, 1 active tamper
- 3 DMA controllers to unload the CPU
- TFBGA361 12x12, 361 balls package, -40°C <lt/> TJ <lt/> +125°C, up to 650MHz Cortex®-A7 junction temperature
Especificações Técnicas
STM32 Family STM32MP1 Series Microprocessors
128KB
361Pins
1.25V
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
32 bit
-40°C
-
STM32
No SVHC (25-Jun-2025)
2Cores
TFBGA
1.18V
650MHz
148I/O's
Surface Mount
125°C
STM32MP1
MSL 3 - 168 hours
Documentação técnica (2)
Alternativas para STM32MP157CAC3
1 produto encontrado
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto