6 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 160.030 |
Informação do produto
Descrição geral do produto
STM32L4R9I-DISCO is a discovery kit with STM32L4R9AI MCU. The 32L4R9IDISCOVERY kit is a complete demonstration and development platform for the Arm® Cortex®-M4 core-based STM32L4R9AI MCU. Leveraging the innovative ultra-low-power oriented features, 640Kbytes of embedded RAM, graphics performance (Chrom-ART Accelerator™) and DSISM controller offered by the STM32L4R9AI, the 32L4R9IDISCOVERY kit enables users to easily prototype applications with state-of-the-art energy efficiency, as well as providing stunning audio and graphics rendering with direct support for an AMOLED DSI round display. For even more userfriendliness, on-board ST-LINK/V2-1 debugger provides out-of-the-box programming and debugging capabilities. The STM32L4R9AI MCU features 4 I2Cs, 5 USARTs, ULP UART, 3 SPIs, 2 SAIs, SDIO, USB 2.0 full-speed OTG, 2 CANs, FMC parallel synchronous interface, 12bit ADC, 12bit DAC, 2 ULP analog comparators, 2 op-amps, 2 data-lane DSI display, digital filter for sigma-delta modulation.
- Capacitive touch 1.2" AMOLED round display panel with 16 million colors depth, MIPI® DSI interface
- USB OTG FS, on-board current measurement, SAI audio codec, ST-MEMS digital microphones
- 16Mbit asynchronous PSRAM, 512Mbit Octo-SPI flash, 2 user LEDs, reset push-button
- 4-direction joystick with selection button
- Flexible power supply options: ST-LINK USB VBUS or external sources
- Board connectors: 8bit camera, USB OTG FS with Micro-AB, microSD™ card, STMod+ expansion connector
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
- Support of a wide choice of IDEs, including IAR™, Keil® and STM32CubeIDE
Especificações Técnicas
STMicroelectronics
STM32L4
Cortex-M4
Eval Board STM32L4R9AII6
No SVHC (25-Jun-2025)
32bit
ARM
STM32L4R9AII6
-
Documentação técnica (2)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto