Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 5.740 | $ 5.74 |
| Total Preço | $ 5.74 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.740 |
| 10+ | $ 4.610 |
| 25+ | $ 4.330 |
| 50+ | $ 4.180 |
| 100+ | $ 4.020 |
| 250+ | $ 3.870 |
| 500+ | $ 3.780 |
| 1000+ | $ 3.630 |
| Quantidade | Preço |
|---|---|
| 2400+ | $ 2.910 |
| 4800+ | $ 2.740 |
| 9600+ | $ 2.530 |
| 14400+ | $ 2.430 |
| 24000+ | $ 2.400 |
Informação do produto
Descrição geral do produto
STM32L072CZT6TR is an ultra low-power Arm Cortex-M0+ MCU with 192Kbytes of flash memory, 32MHz CPU, USB. It incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high speed embedded memories (upto 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It is used in application such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, video intercom.
- 192Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
- (4 general purpose, 2 basic, LPTIMER) timers, 20-byte backup register
- SPI/I²S, 3 I²C, 4 USART, LPUART, USB/(VDD-USB) communication interfaces
- 32MHz maximum CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
- U to 192Kbyte flash memory with ECC(2 banks with read-while-write capability)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- Internal self calibration of 48MHz RC for USB, PLL for CPU clock
- Upto 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65V)
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Especificações Técnicas
STM32 Family STM32L0 Series Microcontrollers
32 bit
192KB
LQFP
I2C, I2S, LPUART, SPI, UART, USART, USB
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
48Pins
37I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto