Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.340 |
| 10+ | $ 0.796 |
| 148+ | $ 0.756 |
| 518+ | $ 0.699 |
| 1036+ | $ 0.676 |
| 2516+ | $ 0.656 |
| 10064+ | $ 0.636 |
Informação do produto
Descrição geral do produto
STM32L010F4P6 is an ultra-low-power value line Arm Cortex-M0+ MCU. This microcontroller incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at 32MHz, high-speed embedded memories (16Kbytes of flash program memory, 128bytes of data EEPROM and 2Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency over a wide performance range. This is achieved with a large choice of internal and external clock sources, internal voltage adaptation, and several low-power modes. It offers several analog features: one 12bit ADC with hardware oversampling, several timers, one low-power timer, two general-purpose 16bit timers, one RTC and one SysTick that can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interfaces, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercoms.
- 16Kbytes flash memory size, 128bytes data EEPROM
- 2Kbytes RAM, (2 general purpose, LPTIM) timers, (SPI, I²C, USART, LPUART) comm interfaces
- 16 GPIOs, 12bit synchronized ADC / number of channel is 7, PLL for CPU clock
- 32MHz maximum CPU frequency, operating voltage range from 1.8V to 3.6V
- Ultra-low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- Voltage coefficient is 2000ppm/V maximum at ( 3.0V <lt/> VDDA <lt/> 3.6V)
- 20byte backup register, sector protection against R/W operation
- 4x peripherals communication interface, CRC calculation unit, 96-bit unique ID
- Temperature coefficient is 25ppm/°C typ at (-40°C to 85°C)
- Industrial temperature range from -40°C to 85°C, TSSOP20 package
Especificações Técnicas
STM32 Family STM32L0 Series Microcontrollers
32 bit
16KB
TSSOP
I2C, SPI, UART, USART
7Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 1 - Unlimited
ARM Cortex-M0+
32MHz
20Pins
16I/O's
2KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Documentação técnica (2)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto