6 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 54.450 |
Informação do produto
Descrição geral do produto
STM32HSM-V2BE is a STM32HSM-V2 hardware security module (HSM). It is used to secure programming of STM32 products and to avoid product counterfeiting at contract manufacturers' premises. The secure firmware install (SFI) feature allows secure downloading of customer firmware to STM32 products that embed a secure bootloader. Original equipment manufacturers (OEM) working on a specific STM32 product receive relevant ST public key to be stored to one or more STM32HSM-V2 HSMs using the STM32CubeProgrammer and STM32 Trusted Package Creator software tools. Using same toolchain, after defining the firmware encryption key and encrypting its firmware, the OEM also stores encryption key to one or more STM32HSM-V2 HSMs, and sets the number of authorized SFI operations for each HSM. Contract manufacturers must then use these STM32HSM-V2 HSMs to load encrypted firmware to the STM32 devices: each STM32HSM-V2 HSM only allows the OEM-defined number of SFI operations before irreversible deactivation.
- Genuine firmware identification (firmware identifier)
- Identification of STM32 products with secure firmware install (SFI) functionality
- Management of STMicroelectronics (ST) public keys associated with STM32 products
- License generation using a customer-defined firmware encryption key
- Secure counter allowing the generation of a predefined number of licenses
Especificações Técnicas
Hardware Security Module - SFI v2
-
STMicroelectronics STM32 Development Boards
No SVHC (25-Jun-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto