Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 73.400 |
Informação do produto
Descrição geral do produto
STEVAL-VP318L2F is a 15V - 18W isolated flyback converter board in primary side regulation for general purpose applications operating from 90 to 265V AC. The reference design is built around the VIPER318LDTR offline high-voltage converter which belongs to the VIPerPlus family and features an 800V avalanche rugged power MOSFET, PWM current mode control, fixed 60kHz switching frequency with jittering to meet electromagnetic disturbance standards and burst mode for light load management. The evaluation board's main characteristics are small size, minimal BOM, high efficiency and tight line, load regulation over the entire input and output ranges. Input overvoltage and undervoltage protections, with separate and settable intervention thresholds, are available at OVP and UVP pins.
- Frequency range 50-60Hz
- Output voltage is 15V
- Output current is 1.2A
- Average efficiency is greater than 83%
- Tight line and load regulation over the entire input and output ranges
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter
Especificações Técnicas
STMicroelectronics
Power Management
Evaluation Board VIPER318LDTR
To Be Advised
VIPER318LDTR
Isolated Flyback Converter
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto