Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 40.380 |
Informação do produto
Descrição geral do produto
STEVAL-MKI246KA is an intelligent ultralow-power accelerometer kit based on IIS2DULPX 3-axis accelerometer. The board is connected using a cable to STEVAL-MKIGIBV5 adapter board to render it compatible with STEVAL-MKI109D evaluation platform. The sensor is soldered precisely in the center of square PCB to conveniently mount board on equipment used for vibration analysis through double-sided adhesives. Alternatively, you can mount board using holes located in each corner of PCB. The STEVAL-MKIGIBV5 can be plugged into a standard DIL-24 socket. The kit provides complete IIS2DULPX pinout and comes ready to use with required decoupling capacitors on VDD power supply line. This adapter is supported by the STEVAL-MKI109D evaluation platform which includes a high-performance 32-bit MCU functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable MEMS Studio graphical user interface, or dedicated software routines for customized applications.
- User friendly IIS2DULPX board
- Complete IIS2DULPX pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109D motherboards
Especificações Técnicas
Adapter Board IIS2DULPXTR
No SVHC (25-Jun-2025)
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto