| Quantidade | Preço |
|---|---|
| 1+ | $ 16.560 |
Informação do produto
Descrição geral do produto
STEVAL-MKI186V1 is a IIS3DHHC adapter board for a standard DIL 24 socket. It is designed to facilitate the evaluation of MEMS devices in the IIS3DHHC product family. The board offers an effective solution for fast system prototyping and device evaluation directly in the user’s own application. The STEVAL-MKI186V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete IIS3DHHC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete IIS3DHHC pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Especificações Técnicas
Adapter Board
-
STEVAL-MKI109V3 Mother Board
No SVHC (25-Jun-2025)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto