Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 23.560 |
Informação do produto
Descrição geral do produto
STEVAL-MKI105V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LIS3DH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI105V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards which include a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete LIS3DH pinout for a standard DIL 24 socket
- Fully compatible with the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards
Especificações Técnicas
Adapter Board
-
Standard DIL24 Sockets
No SVHC (25-Jun-2025)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto