256 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 25.130 |
Informação do produto
Descrição geral do produto
NUCLEO-F072RB is a STM32 Nucleo-64 development board with STM32F072RB MCU, supports Arduino and ST morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- 128Kbytes flash memory
- ST-LINK/V2-1 on USB Mini-B connector
- 1 user LED shared with ARDUINO® and 1 user and 1 reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Especificações Técnicas
STMicroelectronics
STM32F0
Cortex-M0
Dev Board STM32F072RBT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F072RBT6
-
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto