Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.680 |
| 10+ | $ 5.920 |
| 25+ | $ 5.480 |
| 50+ | $ 5.240 |
| 100+ | $ 5.000 |
| 250+ | $ 4.960 |
| 500+ | $ 4.860 |
Informação do produto
Descrição geral do produto
MASTERGAN1 is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in half‑bridge configuration. The integrated power GaNs have RDS(ON) of 150 mΩ and 650 V drain‑source breakdown voltage, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. The MASTERGAN1 features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. The MASTERGAN1 operates in the industrial temperature range, -40°C to 125°C. The device is available in a compact 9x9 mm QFN package.
- Reverse current capability
- Zero reverse recovery loss
- Dedicated pin for shutdown functionality
- Accurate internal timing match
- 3.3 V to 15V compatible inputs with hysteresis and pull-down
- Overtemperature protection
- Bill of material reduction
- Very compact and simplified layout
- Flexible, easy and fast design
Especificações Técnicas
2Channels
-
Half Bridge
GaN HEMT
-
31Pins
QFN-EP
-
-
4.75V
-40°C
-
-
MSL 3 - 168 hours
No SVHC (25-Jun-2025)
4.75V
9.5V
10A
-
QFN
QFN
Surface Mount
-
-
9.5V
125°C
-
-
-
Documentação técnica (2)
Alternativas para MASTERGAN1
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto