4,576 Você pode reservar estoque agora
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 7.150 | $ 7.15 |
| Total Preço | $ 7.15 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 7.150 |
| 10+ | $ 6.190 |
| 25+ | $ 5.880 |
| 50+ | $ 5.670 |
| 100+ | $ 5.470 |
| 250+ | $ 5.290 |
| 500+ | $ 5.100 |
Informação do produto
Descrição geral do produto
LSM6DSV320XTR is a 6-axis IMU (inertial measurement unit) with dual accelerometer and embedded AI for activity tracking and high-impact sensing. The device enables edge AI computing, leveraging a finite state machine (FSM) for configurable motion tracking and a machine learning core (MLC) for context awareness with exportable AI features for personal electronics and IoT applications. It features adaptive self-configuration (ASC) to optimize power consumption. The sensor can automatically adjust its settings in real time upon detecting a specific motion pattern or signal from the MLC, without intervention from the host processor. The digital circuitry also includes ST’s sensor fusion low-power (SFLP) technology for spatial orientation. Typical applications include smartphones, wearables, smart tags, asset monitors, event data recorders (EDRs), structural health monitoring (SHM) of buildings and bridges, personal protective equipment (severity of falls or impacts), gaming controllers.
- SPI / I²C and MIPI I3C® v1.1 serial interface with main processor data synchronization
- Machine learning core with exportable features and filters for AI applications
- Embedded adaptive self-configuration (ASC), significant motion detection, tilt detection
- Embedded sensor fusion low-power (SFLP) algorithm
- OIS configurable from the auxiliary or primary interface
- EIS dedicated channel on primary interface with dedicated filtering
- Advanced pedometer, step detector, and step counter
- LGA-14L package
- Temperature range from -40°C to +85°C
Especificações Técnicas
IMU 6-Axis Sensor
1.71V
LGA
2g, 4g, 8g, 16g, 32g, 64g, 128g, 256g, 320g
-40°C to +85°C
-40°C
-
X (Pitch), Y (Roll), Z (Yaw)
3.6V
14Pins
250 /s, 500 /s, 1000 /s, 2000 /s, 4000 /s
I2C, MIPI I3C, SPI
85°C
No SVHC (25-Jun-2025)
Documentação técnica (2)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto