
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.510 |
| 10+ | $ 4.250 |
| 25+ | $ 3.990 |
| 50+ | $ 3.730 |
| 100+ | $ 3.460 |
| 250+ | $ 3.200 |
| 500+ | $ 2.950 |
| 1000+ | $ 2.680 |
Informação do produto
Descrição geral do produto
The RM18W3K is a Male RM Machined Crimp Contact, made of copper with 0.4μm gold-plated finish, high conductive copper alloy body. Available in #20 size, it accepts 20AWG wires. The RM machined crimp contact can be used in any contact position with UTS, UTO, VGE1, 838 and TRIM TRIO series circular connectors. The RM machined crimp contact is precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements. Springs on both contacts are made of spring-tempered, heat-treated, beryllium copper. The socket inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. The socket contact features closed entry to prevent probe damage.
- Low contact resistance
- Good contact retention
- Suitable for automatic crimping
- Machined crimp contact
- 15A Maximum current per contact according to NFF61030
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
Aplicações
Industrial
Especificações Técnicas
Souriau Trim Trio
Crimp
20AWG
Gold Plated Contacts
Lead (17-Jan-2022)
Pin
18AWG
TRIM TRIO Connectors
Copper
Documentação técnica (2)
Alternativas para RM18W3K
1 produto encontrado
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
