
| Quantidade | Preço |
|---|---|
| 50+ | $ 27.170 |
| 100+ | $ 23.770 |
Informação do produto
Descrição geral do produto
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Aplicações
Industrial, Defence, Military & Aerospace
Especificações Técnicas
Souriau Trim Trio Series
Crimp
28AWG
Copper Alloy
Socket
28AWG
TRIM TRIO connectors
Lead (17-Jan-2022)
Documentação técnica (2)
Alternativas para RCDX60-32D28
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
