| Quantidade | Preço |
|---|---|
| 1+ | $ 2,967.680 |
Informação do produto
Descrição geral do produto
The 63-13-220-6 is a 120V 2000VA Power Protection and Conditioning with voltage regulation. The MCR provides excellent noise filtering and surge protection to protect connected equipment from damage and degradation or misoperation. Combined with the excellent voltage regulation inherent to Ferro-resonant design, it can increase the actual mean time between failure (MTBF) of protected equipment. This unit is a perfect choice where dirty power caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.
- Harmonic filtering
- Galvanic isolation provides exceptional circuit protection
- No maintenance required
- 25 years Typical mean time between failure (MTBF)
- ±3% Output voltage regulation
Aplicações
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Security
Especificações Técnicas
120VAC
120VAC
279.4mm
To Be Advised
MCR Series
2000VA
279.4mm
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto