Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,641.780 |
Informação do produto
Descrição geral do produto
SNYPER-LTE GRAPHYTE (AP) V2 is a high performance, multi-language network signal analyzer and cellular signal logger, dedicated to surveying and logging the 4G/LTE (AP) & 3G/UMTS Asia Pacific networks. The unit can be left to conduct sequential surveys in a fixed location and automatically save them. Three types of survey can be performed: a “FULL” survey (4G & 3G), 4G/LTE only & 3G/UMTS only. SNYPER-LTE Graphite (AP) can save multiple surveys each with different logging options. All survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. The full breakdown for the HTML summary graphs are displayed in corresponding CSV files. The SNYPER-LTE Graphite (AP) also incorporates Siretta’s leading liveSCAN feature, which allows you to select a base-station signal immediately after a survey, conduct a liveSCAN logging session which can later be analyzed in a CSV logged recording.
- Enhanced cellular surveying & sequential logging of new and existing installations on 4G/3G networks
- User selectable logging options to determine most reliable mobile operator
- Evaluate MNO’s performance over time
- Determines “hotspots” & assist with antenna alignment with liveSCAN
- CSV & graphical HTML survey reports
- Saves up to 84 single cycle surveys
- Saves LiveSCAN logs
- Integrated mapping portal enabled(registration required)
- No SIM required for operation
- USB cable for PC connection and power/charging
Especificações Técnicas
TFT LCD
4G/LTE, 3G/UMTS
No SVHC (04-Feb-2026)
-
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto