Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,412.030 |
Informação do produto
Descrição geral do produto
SNYPER-IOT GRAPHYTE (GL) is a SIM Free - continuous survey CAT-M NB-IoT logger (GL). It is a high performance, multi-language network signal analyser and cellular signal logger, dedicated to surveying and logging the LTE-Cat M, NB-IoT and 2G/GSM networks. SNYPER-IoT Graphyte (GL) can save a limitless amount of surveys each with different logging options and all survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This can identify unreliable base-stations & intermittent cellular service which is not possible with spot surveys. The full breakdown for the HTML summary graphs are displayed in corresponding CSV files (Summary and full detail files). It also incorporates Siretta’s leading liveSCAN feature, which allows you to select a base-station signal immediately after a survey, conduct a liveSCAN logging session which can later be analysed in a CSV logged recording.
- User selectable survey logging options to determine most suitable and reliable mobile operator
- Evaluate “preferred” MNO’s performance over time, -20 to +60°C operating temperature range
- Determines “hotspots” and assist with antenna alignment, through Siretta’s liveSCAN feature
- Results are reported in CSV, graphical HTML format and Print to PDF
- Save 1000’s of logged surveys with multiple liveSCAN logs, UKCA, FCC approved
- View signal strength and cell parameters, 480 x 640 colour TFT display
- Logical menus and operation, long life rechargeable battery, integrated belt clip
- USB-C download of device results to PC, rugged and durable construction
- Multiple language support, (English/French/German/Italian/Spanish)
- Mains input: 100-240V 50/60Hz, USB A charger O/P: 5V DC 2000mA
Conteúdo
Continuous survey CAT-M NB-IoT logger (GL), Antenna (600MHz - 3800MHz), Male USB-A to female USB-C adapter, 2m USB-C 2.0 for PC interface and for battery charging, Mini tripod, Belt clip mounting adaptor for mini tripod, LiveSCAN Antenna, 1.5m LiveSCAN low loss cable.
Especificações Técnicas
VGA TFT LCD Colour
LTE-M, NB-IoT, 2G/GSM
No SVHC (04-Feb-2026)
-
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto