2. Development Boards, Evaluation Tools
                                                                                                3. Interface / Communications Development Kits
                                                                                                Imprimir página

                                                                                                ISOLATED-CAN-EK

                                                                                                Evaluation Kit, NCV7351D13R2G, Isolated CAN Transceiver, 20-pin Header, Quick Start Guide

                                                                                                SILICON LABS
                                                                                                SILICON LABS ISOLATED-CAN-EK
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteSILICON LABS
                                                                                                Nº da peça do fabricanteISOLATED-CAN-EK
                                                                                                Código Newark66AH6199
                                                                                                Seu número de peça
                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                SILICON LABS
                                                                                                FabricanteSILICON LABS
                                                                                                Nº da peça do fabricanteISOLATED-CAN-EK
                                                                                                Código Newark66AH6199
                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeIsolated CAN Transceiver
                                                                                                Silicon ManufacturerSilicon Laboratories
                                                                                                Silicon Core NumberNCV7351D13R2G
                                                                                                Product Range-
                                                                                                Kit ContentsCAN Expansion Board NCV7351D13R2G, 20-pin Header, Quick Start Guide
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                ISOLATED-CAN-EK is an isolated CAN evaluation board. It is a hardware plugin card for CAN-capable EFM32 Starter Kits (STKs). The Isolated CAN EXP is intended to help demonstrate and evaluate applications for Silicon Labs isolation and MCU products. Silicon Labs isolation products create a CMOS barrier to protect components while still allowing for communication and power transfer. Silicon Labs MCU products offer broad solutions for low-power, industrial, consumer electronics, and more. Software demos are available for connection the MCU to the Isolated CAN EXP and can be downloaded and run through Simplicity Studio. The demos are able to send signals across the isolation barrier and the message can be seen by the user on the screen of the MCU STK. They also showcase Silicon Labs ISOVolt technology as the MCU powers components across the isolation barrier.

                                                                                                • 20-pin headers for connection to EFM32 starter kits
                                                                                                • Software demos available in Simplicity Studio
                                                                                                • Power and communication over isolation barrier
                                                                                                • Jumpers for easy manual control of input signals

                                                                                                Especificações Técnicas

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Silicon Manufacturer

                                                                                                Silicon Laboratories

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Application Sub Type

                                                                                                Isolated CAN Transceiver

                                                                                                Silicon Core Number

                                                                                                NCV7351D13R2G

                                                                                                Kit Contents

                                                                                                CAN Expansion Board NCV7351D13R2G, 20-pin Header, Quick Start Guide

                                                                                                Documentação técnica (1)

                                                                                                Operating Instructions EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:A ser informado