Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 471.390 |
| 5+ | $ 446.880 |
| 10+ | $ 437.750 |
| 25+ | $ 426.800 |
| 50+ | $ 418.260 |
Informação do produto
Descrição geral do produto
SFC6000D-20SLM is a mass flow controller for gases. It offers great performance in terms of repeatability, accuracy, control range and speed. Based on the thermal-mass measurement principle and using our proven CMOSens® MEMS technology, Sensirion builds radical mass flow controllers with best-in-class performance and speed, which, unlike most other devices on the market, do not drift and do not require in-service re-calibration. Typical application includes semiconductor: front opening unified pods (FOUP), glass coating and treatment, analytical instruments: gas chromatography, bioreactors, medical equipment: anesthesia, ventilation, heart-lung machines, N2O therapy and industrial automation.
- Flow range from 20 slm - 40 sccm
- Supply voltage range from 22.8 - 25.2 VDC
- Small form factor and low weight
- High accuracy/repeatability (2% / 0.2% of set point)
- Wide control range (500:1)
- Ultra-fast settling time (100ms)
- RS485 and I2C digital interface
- Exchangeable 0.23inch push-in and downmount connectors
- Integrated design with very few electronic components
- NIST traceable calibration
Especificações Técnicas
-
0.04l/min
20l/min
22.8V
25.2V
Gas
5°C
SFC6000D Series
0.04sl/min to 20sl/min
10bar
-
-
-
Digital
50°C
No SVHC (12-Jan-2017)
Documentação técnica (2)
Alternativas para SFC6000D-20SLM
1 produto encontrado
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto