
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 80+ | $ 29.400 |
| 100+ | $ 28.570 |
| 250+ | $ 28.070 |
Informação do produto
Descrição geral do produto
The SDP816-500PA from Sensirion is a differential pressure sensor with analogue output and tube connection. It is designed for high volume applications. The sensor measures pressure of air and non-aggressive gases with superb accuracy and no offset drift. It delivers outstanding accuracy at bottom end of measuring range. The SDP800 features an analogue ratiometric voltage output which is configurable to linear or square root by a separate pin. The outstanding performance of this sensor is based on Sensirion’s patented CMOSens sensor technology which combines sensor element, signal processing and digital calibration on small CMOS chip. The differential pressure is measured by a thermal sensor element using flow through technology. The well proven CMOS technology is suitable for high quality mass production and it is ideal choice for demanding & cost sensitive OEM applications. It is also in HVAC, gas boilers, pellet stoves and fuel cells, filter monitoring, VAV control, heat recovery.
- Excellent repeatability, no drift, configurable analogue output
- Extended feature set, smart averaging, outstanding accuracy and long term stability
- Calibrated temperature range from -20°C to 85°C, output range from 0.1 to 0.9VDD
- High reliability, best signal to noise ratio, <lt/>5ms flow step response time, 16bit resolution
- 25ms power-up time, measurement speed of 5ms, output voltage INL of 5mV
- 3V to 5.5V supply voltage, 3.8mA supply current, output voltage noise of 0.5mV
- Measurement range from -500Pa to 500Pa (-2.0 to 2.0inch H2O, square root), calibrated for air, N2
- 0.1Pa zero point accuracy, 3% of reading span accuracy, 0.05Pa zero point repeatability
- 0.5% of reading span repeatability, less than 0.05Pa/year offset stability
- Less than 0.5% of reading per 10°C span shift due to temperature variation
Aplicações
Sensing & Instrumentation, Medical
Avisos
The inherent design of this component causes it to be sensitive to ESD. To prevent ESD induced damage and/or degradation, take customary and statutory ESD precautions when handling this product.
Notas
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury (including death).
Especificações Técnicas
Differential
Analogue
Differential
2.7V
SIP
Ratiometric Analogue
Dual Axial Barbed, Same Side
-
-40°C
SDP800 Series
No SVHC (10-Jun-2022)
-500Pa
500Pa
5.5VDC
5.5V
4Pins
± 3%
Through Hole
Air, Nitrogen, Oxygen
85°C
-
Documentação técnica (1)
Alternativas para SDP816-500PA
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
