SDP611
Pressure Sensor, Medical, Industrial, Calibrated, Differential, -500 Pa, 500 Pa, 3 VDC, 3.6 VDC

| Quantidade | Preço |
|---|---|
| 80+ | $ 39.930 |
| 100+ | $ 39.470 |
| 250+ | $ 39.000 |
Informação do produto
Descrição geral do produto
The SDP611 is a digital differential Pressure Sensor designed for high-volume applications. They measure the pressure of air and nonaggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500Pa (±2inch H²O / ±5mbar) and deliver outstanding accuracy even at the bottom end of the measuring range. The SDP600 series features a digital 2-wire interface, which makes it easy to connect directly to a microprocessor. The signal is internally linearized and temperature compensated. The outstanding performance of these sensors is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a tiny microchip. The differential pressure is measured by a thermal sensor element using flow-through technology. The SDP600 features an extended dynamic range, better long-term stability and improved repeatability, especially near zero.
- Accuracy better than 0.2%FS near zero
- Digital output (I²C communication)
- Excellent repeatability, even below 10Pa
- Calibrated and temperature compensated
- Excellent long-term stability
- Flow measurement in bypass configuration
Aplicações
Sensing & Instrumentation, Medical, HVAC, Automation & Process Control, Automotive
Especificações Técnicas
Differential
500Pa
3.6VDC
4Pins
± 3%
Through Hole
Air, Nitrogen, Oxygen
80°C
-
-500Pa
3VDC
SIP
Digital
Dual Axial Barbed, Same Side
I2C
-20°C
-
No SVHC (10-Jun-2022)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto