Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2,068.930 |
Informação do produto
Descrição geral do produto
8.12.28 is a J‑Link PRO PoE, the high‑end debug probe specially designed for test farms. J‑Link PRO PoE (JLink PRO PoE) features a PoE‑enabled Ethernet interface as an alternative to the USB connection so to reduce the size of a cable harness in test farms. Easily check hardware status thanks to two additional LEDs. Connects via Ethernet or USB to the host. Cross‑platform, it runs on Windows, Linux & macOS. J‑Link PRO PoE includes a web interface (web server) for easy TCP/IP configuration and integrated licenses for unlimited breakpoints in flash memory, RDI/RDDI & Flash. There is also built‑in VCOM functionality, supporting a broad range of CPUs and microcontrollers. J‑Link debug probes are supported by all major IDEs including Eclipse, GDB‑based IDEs and SEGGER Embedded Studio.
- Ethernet, Ethernet PoE, USB host interface
- High (4MB/s) target interface speed
- Support target: ARM Cortex Cores, ARM Legacy Cores, Microchip PIC32, Renesas RX, RISC-V, SiLabs 8051
- Target interface : cJTAG, FINE, ICSP, JTAG, Power via USB, SWD, SWO
- Trace interface: ETB trace
- Dimension is 6 x 8.25 x 1.75in
Conteúdo
J‑Link PRO PoE debug probe, USB cable, 0.1″ 20‑pin ribbon cable (18cm).
Especificações Técnicas
Debugger / Programmer Probe
-
J-Link PRO PoE Probe 8.12.28, USB Cable, 20-Pin Target Cable
-
-
ARM7/9/11, Cortex-M/R/A, 8051, PIC32, RX, RISC-V
PoE-Enabled Ethernet Interface, Download Speed up to 4Mbps, Built-In VCOM Function
No SVHC (14-Jun-2023)
Documentação técnica (1)
Alternativas para 8.12.28
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto