Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 10.880 |
Informação do produto
Descrição geral do produto
Grove – Mini I2C Motor Driver is a very tiny motor driver with I2C interface, and it includes two motor driver chips - DRV8830, which helps you control two DC motors or winding of stepper motors on a small board simultaneously. With four solderable pads back of the board, you can change the I2C address of each motor driver easily. Especially, with the on-board protection circuit, the max limitation current of each channel can be adjusted from 0.2A to 1A, you can set a proper limitation current according to the load. It can be used for battery-powered toys, printers, and other low-voltage or battery-powered motion control applications due to the features.
- Working voltage range from 2.75V to 6.8V
- Changeable max limitation current
- Grove compatible
- Board dimension is 40mm X 20mm X 9mm
Especificações Técnicas
Mini I2C Motor Driver Board
-
Arduino Board
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto