| Quantidade | Preço |
|---|---|
| 1+ | $ 1,253.520 |
Informação do produto
Descrição geral do produto
The CTM051 is a Ground Pro Ground Integrity Meter features accurate readings in a noisy environment. Proper grounding is crucial for the safe and uninterrupted operation of equipment. Proper grounding has become one of the most important concerns in facility and tool management. This device is not intended to be used to measure mains voltage. The Ground Pro Ground Integrity Meter offers a suite of features designed to verify critical grounding parameters in any facility. The Ground Pro measures ground impedance in accordance with ANSI 6.1 standard. One of the key features of the Ground Pro is its data integrity, its proprietary technology allows it to provide accurate measurements of ground impedance on a working tool when ground noise is present, an area where most regular instruments fail.
- Auto-zero of test lead impedance
- Broadband EMI measurements
- Low-battery Indicator
- Audio alarms
Especificações Técnicas
-
-
-
92mm
-
No SVHC (04-Feb-2026)
-
-
114mm
28mm
-
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto