| Quantidade | Preço |
|---|---|
| 1+ | $ 234.120 |
| 5+ | $ 229.970 |
| 10+ | $ 225.810 |
| 25+ | $ 225.800 |
| 50+ | $ 225.790 |
Informação do produto
Descrição geral do produto
The ATS01N212RT is a Soft Starter for asynchronous motor with heat sink. The Altistart® 01 soft start enhances starting performance by ensuring a smooth and controlled start for asynchronous motors, while providing torque surge suppression during both the starting and stopping operation. This highly functional mini soft start can help to decrease your maintenance work and production downtime by preventing the mechanical shocks that create wear and tear on your motor and machinery. It is featured with built-in bypass contactor, plug-in control terminals to simplify wiring, gently start and stop a conveyor moving breakable material, reduce production downtime, fewer breaks in production to repair machinery and transitionless starting. Motor starting performance easily adapted to the application, will handle both easy and hard to start loads.
- Smooth, gentle starting and stopping
- Soft starting minimizes power used while starting
- Maximum productivity
- Limits both current and torque during motor starting
- User selectable kick start function to start difficult loads
- Reduced panel space
- Increased functionality
- Single or three phase motor control
- Cool, reliable operation - Smaller enclosure
- Two indicator lights for quick status check
- Convenient, analog adjustment knobs
- IP20 Protection rating
Aplicações
HVAC, Motor Drive & Control
Especificações Técnicas
Soft Starter
Three Phase
12A
480VAC
Altistart 01 Series
7.5hp
-
460VAC
IP20
To Be Advised
Alternativas para ATS01N212RT
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto