Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 20.620 |
| 120+ | $ 15.370 |
Informação do produto
Descrição geral do produto
The FN261-4-06 is a general purpose Power Entry Module with fuse. It combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. Choosing this product brings rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- Complies with IEC/EN 60601-1
Aplicações
Portable Devices, Medical, Commercial, Power Management, Test & Measurement
Especificações Técnicas
IEC C13
4.6A
SPDT
5mm x 20mm
Panel Mount
FN 9260 Series
General Purpose
250VAC
1-Pole Fuse Holder
Quick Connect
IP40
No SVHC (14-Jun-2023)
Documentação técnica (1)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto