
| Quantidade | Preço |
|---|---|
| 250+ | $ 2.380 |
| 500+ | $ 2.150 |
| 1000+ | $ 2.040 |
Informação do produto
Descrição geral do produto
The RN222-0.6-02-47M from Schaffner is a current compensated common mode choke. It is an attenuating common mode or asymmetric (P/N –<gt/> E) interference signal by being connected in series with phase and neutral lines of an AC powerline input. Symmetrical components of noise are also attenuated by leakage inductance (stray inductance) of the windings. This choke is typically used in conjunction with suppression capacitors. It has high saturation resistance and excellent thermal behaviour. It is typically used in switch mode power applications, suppressing common mode interference levels, EMI input filters, suppression equipment with no earth connection and phase angle control circuits in combination with saturating chokes. This common mode choke is approved by VDE, UL 1283 and IEC/EN 60938-1 standards.
- Rated current of 0.6A at ambient temperature of 40°C
- Rated inductance of 47mH and rated resistance of 1300mohm
- Vertical orientation and dimension of 29.3mm x 18mm x 31mm(H x L x W)
- DC to 50/60Hz frequency and operating voltage of 300VAC
- 100KHz to 3MHz common mode resonance frequency
- Dual choke configurations and through hole rigid pin connections
- Small compact design, multiple PCB mounting options and multiple housing options
- Stray inductance is typically 1% of rated inductance
- Flammability rating meets to UL 94V-2 and MTBF of <gt/> 5000000hrs at 40°C/230V (Mil-HB-217F)
- Operating temperature range from -40°C to 100°C according to IEC 60068-1
Aplicações
Signal Processing, Portable Devices, Consumer Electronics
Especificações Técnicas
47mH
1.3ohm
100°C
No SVHC (14-Jun-2023)
600mA
-40°C
RN Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
