
| Quantidade | Preço |
|---|---|
| 10+ | $ 141.910 |
| 20+ | $ 134.390 |
Informação do produto
Descrição geral do produto
The FN2412H-25-33 is a single-stage EMC/RFI Filter designed for traditional chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. Thus, This filter retains the expected filter performance even in very noisy applications and under full load conditions. The touch-safe industrial grade terminal block provides maximum electrical safety and protect humans from undeliberate contact with life conductors. It fulfils the most demanding installation standards. For extra fast installation, this Filter is ideally suitable for an operation on two phases in a three-phase power network, handling voltages up to 520VAC. This FN2412 Filters up to 45A can comfortably be snapped-in on popular TS 35 DIN-rails which are common in most electrical cabinets.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Excellent filter performance for applications with high interference levels
- Filters for two-phase supply up to 2 x 520VAC
- Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45A
Aplicações
Industrial, Power Management, Motor Drive & Control
Especificações Técnicas
General Purpose
EMI, RFI
Single Phase
1 Stage
Terminal Block
Terminal Block
No SVHC (14-Jun-2023)
300VAC
25A
Screw
DIN Rail Mount
3.4mA
FN 2412 Series
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
