Sensors to Software
Get the data from the physical world you need to make faster design decisions
Important Notice,
Sensors to Software
Get the data from the physical world you need to make faster design decisions
Newark has paired data acquisition hardware and software from industry leader NI, with in-stock sensors from leading manufacturers so you can spend less time researching system compatibility, and more time on your research or design validation test.
Need to customize the system? Talk to a Test and Measurement expert at Newark to select the right solution for your application.

When you’re working on mission-critical assets, quality and reliability are imperative.
From early-stage research to the sustainment of long life-cycle programs, NI can help you address your most significant challenges across design, test, deployment, and maintenance.
From better integrated test strategies to basing test systems on commercial off-the-shelf (COTS) technology, NI’s approach aims to mitigate your risk and improve mission readiness and meet compliance and certification requirements.
Failure is not an option. We stake our reputation on ensuring you’re equipped with the right strategies for design, test, and sustainment to maximise quality and reliability.
With a more strategic approach to design and test that utilizes customizable COTS equipment, you can minimize the complete life-cycle costs of your program, simplify supply chains, and stay on schedule.
By effectively managing test assets and harvesting insights from test data, NI can help your organization improve operational performance and gain a competitive edge.
The high-channel thermocouple bundle is ideal for general purpose thermal tests that require multiple test points or thermal chambers where multiple DUTs are tested in parallel.
The high-channel thermocouple bundle is ideal for general purpose thermal tests that require multiple test points or thermal chambers where multiple DUTs are tested in parallel. Need even more channels? Scale your system by moving to a multi-slot chassis that leverages the same software and the same modules.
This simple bundle includes NI's entry-level 4-channel USB thermocouple bundle with mini-jack connectors for a plug-and-play experience from your PC to the mini-tc thermocouple sensor from Omega. Paired with NI's no-code programming software, FlexLogger, it's easier to pack up and take you test on the road or move between labs.
The isolated thermocouple measurement bundle has the channel-channel isolation needed to test electrical network components like motors and appliances, up to 250 VRMS
The high-channel thermocouple bundle is ideal for general purpose thermal tests that require multiple test points or thermal chambers where multiple DUTs are tested in parallel. Need even more channels? Scale your system by moving to a multi-slot chassis that leverages the same software and the same module.
This simple, entry-level 4-channel USB pressure bundle uses an NI Voltage Input Module and has spring terminal connectivity and simultaneous sampling across all channels. It contains NIST-traceable calibration, a channel-to-earth ground double isolation barrier for safety and noise immunity, and high common-mode voltage range.
This 16-channel USB pressure system has spring terminal connectivity and simultaneous sampling across all analog input channels. Each channel provides a plus/minus 10-volt measurement range and can output 3.2 MB/s of data at the maximum sampling rate.
This high-channel voltage is ideal for general purpose tests. The module has 16 AI Differential or 32 AI Single-Ended channels with push-in spring terminal connectivity, in addition to overvoltage protection between input channels and common (COM).
The popular 8-channel USB vibration system utilises a dynamic signal acquisition module for making high-accuracy measurements from IEPE sensors. It features simultaneous sampling to ensure high-speed data acquisition up to 51.2 kS/s for all connected sensors. Need even more channels? Scale your system by moving to a multi-slot chassis that leverages the same software and the same modules.
This 4-channel USB strain and load bundle uses an NI Strain/Bridge Input Module and has RJ-50 connectivity and simultaneous sampling across all channels. It can be programmed to measure half-bridge and full-bridge sensors with built-in excitation and has 60 VDC isolation and 1,000 Vrms transient isolation, providing high-common-mode voltage noise rejection.
This 8-channel USB strain and load bundle uses an NI Strain/Bridge Input Module and has RJ-50 connectivity and simultaneous sampling across all channels. It can be programmed to measure half-bridge and full-bridge sensors with built-in excitation. Need even more channels? Scale your system by moving to a multi-slot chassis that leverages the same software and the same modules.
The 32-channel voltage measurement bundle is ideal for general purpose tests that require multiple input signals or where multiple DUTs are tested in parallel. Can measure signals +/- 10V and up to 250 KS/s at 16 bits of resolution.
The 16-channel voltage measurement bundle is ideal for general purpose tests that require multiple input signals or where multiple DUTs are tested in parallel. Can measure signals +/- 10V and up to 100 KS/s at 16 bits of resolution.
This 16-channel isolated bundle can measure signals up to 250 Vrms with CAT II isolation or 60 VDC with CAT I isolation. All 16 input channels are sampled simultaneously at up to 100 kS/s, delivering up to 3.2MB/s of sampling data.
Three modules are combined with a 4-slot USB chassis to provide high-performance measurement and generation or analog and digital signals. Voltage signal measurement up to +/-10 V on 32 channels at 250 kS/s. Generate analog signals on 4 channels up to +/-10 V at 100kS/s/ch. Interface with 5V/TTL on 8 bidirectional channels down to 100ns intervals.
This simple, entry-level 4-channel USB pressure bundle uses an NI Voltage Input Module and has spring terminal connectivity and simultaneous sampling across all channels. It contains NIST-traceable calibration, a channel-to-earth ground double isolation barrier for safety and noise immunity, and high common-mode voltage range.