The way data centers are built is growing & changing. Explore our extensive range of solutions designed to empower engineers like you, who redefine the AI data center industry across the entire life cycle of design, building & maintenance. We stock a broad range of products from leading suppliers. Discover how your expertise & our commitment to quality can accelerate your path to AI data center innovation for Building Management Systems, Computer Room Air Conditioning & Handling, HVAC & USP.
Products Section
FX23 Series, Hybrid Board-to-Board Connector
High-speed, 0.5 mm pitch, power & signal, floating connector, signal contact 0.5 A/pin, power contact 3 A/pin, supports PCIe Gen 4 (16 Gbps).
IT14 Series, Board-to-Board Connector
Mirror Mezz, high-speed, high-density, low-height, high pin-count, BGA mezzanine connector, 112 Gbps PAM4, 5.0 mm stacking height.
One PDU That Works Anywhere: Universal Input
Simplify global deployments with this Basic PDU G4. 42 outlets (24 C13 + 18 C39), 0U form factor, and support for 17 power cable types.
Heavy-Duty 42U Rack Built for AI Servers
Deploy AI servers with confidence. Heavy-duty 42U rack with 5000 lb capacity, extra-wide design, and 46 in. depth for mission-critical IT.
Compact Circuit Protector (CCP2B)
The Bussmann™ series CCP with CUBEFuse™ is a fused branch circuit disconnect that requires up to 69% less space with ratings up to 400A.
CUBEFuse
The revolutionary Bussmann series Low-Peak CUBEFuse delivers the smallest footprint compared to any Class CC, J or RK fuse solution.
VeriSafe™
Verify the absence of voltage in seconds with VeriSafe™. Improve worker safety, support compliance requirements, and streamline maintenance processes.
Power Connectors
Reliable Power Connections for Critical Infrastructure. Deliver secure, code-compliant terminations that support efficient installation and dependable performance in demanding electrical environments.
JI/JIC Temperature Sensor
This IP68 temperature sensor provides accurate, reliable thermal data for data centers, supporting efficient rack and liquid cooling systems.
BAF147 Leak Detection Sensor
The liquid leak detection sensor safeguards data centers by detecting leaks early, helping protect critical equipment and uptime.
SurLok Plus® Power Connectors
Compact, touch-safe high-current connectors for fast, reliable rack, PDU, busway and power distribution connections.
RADSERT™ Power Solutions
High-current threaded inserts designed to support efficient, low-resistance power connections in compact applications.
PCI Express® Gen 6 CEM Card Edge Connectors
PCI Express® Gen 6 Connectors delivers up to 64GT/s, backward compatible, footprint interchangeable and built for robust high-speed performance.
PCIe® Gen 6 Mini Cool Edge 0.60mm Connectors
Mini Cool Edge is a 0.60mm high-density, high-speed card edge connector for next-gen small form factor systems, supporting multiple BTB applications.
Cliff MMC: Modular, High-density Connectors
Cliff Electronic Components Ltd MMC offers modular, high-density connectors for data, enabling flexible, reliable system integration.
Cliff RJ45 Feedthrough Connectors
RJ45 feedthrough connectors deliver secure, shielded Ethernet links for data centers, racks and panels, ensuring reliable, easy installation.
TS Series DIN Rail Timer Switches
Compact DIN rail timer switch relays for data center infrastructure, enabling precise control of cooling, power, and switching systems.
VMR Series DIN Rail Voltage Monitoring Relays
Voltage monitoring relays for 3-phase systems, protects equipment from over/under-voltage, phase loss and asymmetry with True RMS accuracy.
Series-616KX Differential Pressure Transmitter
Flexible differential pressure transmitter with wide range, field-selectable outputs, and push-button calibration in a compact design.
Series 2000 Magnehelic® Pressure Gage
Differential pressure gage with high accuracy, analog dial display, no power needed, and durable, shock-resistant housing.
DiaForce - Uncompromising Airflow and Tonality
Precision-enginered 119mm DC axial fan. Powerful airflow, optimized tonality, PWM control, ball bearing, 48V, 70,000h L10 life.
AxiForce – Efficient Cooling in Any Size
High-performance DC axial fan series. 40–172mm, 12–48V, high efficiency, wide range of airflows, PWM control, ball bearing.