
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 5.270 | $ 5.27 |
| Total Preço | $ 5.27 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.270 |
| 25+ | $ 4.850 |
| 50+ | $ 4.570 |
| 100+ | $ 4.400 |
| 500+ | $ 3.760 |
| 1000+ | $ 3.550 |
| 2500+ | $ 3.130 |
| 5000+ | $ 2.710 |
Informação do produto
Descrição geral do produto
mPOWER™ connectors – the ultimate micro high-power solution with incredible design flexibility for power-only or power/signal applications. This 2.00 mm pitch power connector system features a small form factor while achieving up to 18 Amps per blade.This micro high-power system not only saves board space, but also carries extremely high amperage per square inch. Compared to traditional power connectors that carry 20 Amps per blade in a large form factor, mPOWER™ passes 18 Amps per blade in about half the size, freeing up the board for other components or minimizing package size.mPOWER™ can be easily added to new or existing architectures alongside one of Samtec’s high-speed connector systems for a unique two-piece power and signal/ground solution. .Further design flexibility is available with a choice of 2, 3, 4 and 5 power blades (up to 10 blades in development). Matte Tin or 10 µ" Gold plating are standard with optional 30 µ" Gold plating to meet specific regulations. Additionally, the power blades have 2 stage mating, and can be selectively loaded to achieve any specific creepage and clearance requirements. Optional weld tabs provide increased stability on the board.
- Compatible Samtec high-speed systems include: AcceleRate® HD, Edge Rate®, SEARAY™, SEARAY™ 0.80 mm, LP Array™, Q Strip®, Q2™, Tiger Eye™ and more
Especificações Técnicas
Board-to-Board
1Rows
Surface Mount
Copper Alloy
No SVHC (25-Jun-2025)
2mm
4Contacts
UMPS Series
Gold Plated Contacts
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
