
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,051.400 |
Informação do produto
Descrição geral do produto
EVO-1224F is a 1200W pure sine inverter/charger. It provides reliable AC power wherever it’s needed and can be used with Lead Acid or Lithium Batteries. The EVO-1224F is smaller and compact, with slightly less standard output power of 1200W and a 60Amp programmable charger, than our regular EVO™ Series. It comes with all the standard features of our regular series which makes it a good choice for handling short duration heavy surge loads at the reduced cost of a smaller inverter. It is good for use in boats, RVs, cabins, and specialty vehicles, as well as alternative energy, off-grid, cabins, remote locations, areas with unreliable utility power, back-up and emergency power applications. It can be used to capture detailed EVO™ performance data, stored on a removable 16GB SD Card. Safety: Intertek-ETL listed: Certified to CAN/CSA STD. C22.2 No. 107.1-01; Conforms to ANSI/UL STD.458. Certified to FCC Part 15(B), Class A.
- 24VDC input voltage, 120VAC output voltage, external fuse, GFCI outlets
- 6 programmable charging profiles – 2, 3 and 4 stages with equalization
- Reduces excess charging time and extends life of battery
- Transfer switch, 4 rows of 20 character alpha numeric LCD display for messaging
- Surge capability of 3xcontinuous power rating, allowing it to turn on loads with high starting surge
- Connect a solar charge controller (up to 50A) directly to the EVO™ through the Battery Charger
- AC power cord inlet and duplex GFCI outlet: EVO-1212F/1224F; hardwired: EVO-1212F-HW/1224F-HW
- Advanced features for programming various parameters and modes of operation
- Dimension is 12.76 x 16.34 x 5.83inch, 3 year limited warranty
Notas
EVO-RC-PLUS remote sold separately.
Especificações Técnicas
-
1Outlets
120VAC
1.2kW
415mm
148mm
34VDC
1 Output
1.2kW
EVO F Series
324mm
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto
