
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,220.000 |
Informação do produto
Descrição geral do produto
UDS500 is a digital multimeter. It allows users to effortlessly navigate functions such as DCV, DCI, ACV, ACI, frequency, resistance, temperature, capacitance, diode, and continuity testing. Beyond the standard 12 measurement functions, it offers built-in statistical and mathematical features along with an intuitive user interface, ensuring a smooth and efficient testing process. The R&S®UDS600 also integrates remote control capabilities essential for electrical device research and development, production lines, and quality assurance testing.
- 5½-digit precision with basic DC accuracy of 0.015% for highly accurate measurements
- Measures DC up to 1000V, AC up to 750V, and current up to 10A
- Displays up to three measurements simultaneously (e.g. DC, AC, statistics) on a QVGA color screen
- Resolution down to 1µV, 0.1µA, 1mohm, 0.1pF, 1Hz, excellent for small-signal work
- Bandwidth from DC up to about 100kHz
- Interfaces include USB and LAN
- Includes built-in limit testing, math/statistics (min/max/average etc.), and data logging
- Max measurement speed ~200 readings per second
- Dimension is (W × H × D) 222mm (8.74inch) x 97mm (3.82inch) x 291mm (11.46inch)
Conteúdo
Digital multimeter, 1m silicon test leads with safety connector, Set of power cables, Quick start guide.
Especificações Técnicas
5.5
10A
250Mohm
10A
5 Years
-
Ethernet, USB
750V
UDS Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Documentação técnica (2)
Alternativas para UDS500
4 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto
