| Quantidade | Preço |
|---|---|
| 1+ | $ 8,799.000 |
Informação do produto
Descrição geral do produto
PVA8700 is a 7GHz PVA8000 series active probe for high frequency application. It can be used to measure differential and single-ended signals with better common mode rejection. PVA8000 uses plug-on socket probe head and supports four types of interchangeable probe heads to cater to different application scenarios, improving its usability. Besides, its replaceable probe tip prolongs the service life of the probe and the probe tip spacing can be precisely adjusted to fit different test point spacing. PVA8000 is compatible with the auto-identification port of RIGOL DS70000 series oscilloscope and can be recognized and configured automatically. Its snap-in BNC connector enables easier connection with the oscilloscope.
- 10 : 1 attenuation
- Input impedance of 50Kohm ±2% differential
- 70ps rise time
- 0.6pF compensation
- CAT I 30V peak input
- 1m cable length
Conteúdo
PVA8700 active probe amplifier x 1, Solder-in differential probe head x 1, Solder-in single-ended probe head x 1, Hand-held differential probe head x1 Hand-held single-ended probe head x 1, 0.2mm nickel wire x 1, Trim gauge x 1, Ground pin (hand-held single-ended) 4 types (3 pcs for each type), Signal pin (hand-held single-ended) 3 types (3 pcs for each type), Probe tip (hand-held differential) 1 type (3 pcs), User guide x 1, Storage box x 1, Probe bag x 1.
Especificações Técnicas
Differential Active
30V
Rigol DS70000 Series Digital Signal Oscilloscopes
To Be Advised
7GHz
10:1
PVA8000 Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto