Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 3,999.000 |
Informação do produto
Descrição geral do produto
MHO2034 is a high-resolution 4-channel digital oscilloscope designed for the vast mainstream digital oscilloscope market to meet the design, debugging, and test demands. It is developed based on RIGOL's brand new self-developed Centaurus technical platform. It's 1,000,000wfms/s waveform capture rate (in fast recording mode), 500Mpts memory depth, 12bit resolution, excellent noise floor and vertical measurement accuracy can meet the test demands for higher accuracy. The MHO2000 series digital oscilloscope supports AFG, digital signal analysis, Bode plot, and other functions. It is powered by battery pack, applicable for various complex test scenarios.
- Maximum 350MHz bandwidth, 4 analog channels, and 1 external trigger channel
- Standard configuration of 16 digital channels (required to purchase the logic analyzer probe)
- Real-time sample rate up to 2GSa/s, Vertical sensitivity up to 200μV/div
- AFG(optional), power analysis, histogram, digital signal analysis, Bode plot and protocol decoding's
- Search and navigation let users quickly find signals with exceptions and locate them precisely
- 256-level intensity grading display, with digital real-time fluorescence technology
- 10.1" 1280*800 high-definition touch screen
- Standard configuration of USB Device, USB Host, LAN, HDMI interfaces
- Battery pack-powered for easy charging anytime, anywhere, ensuring flexible measurements
- Standard photoelectric encoder knob enhances durability and extends instrument service life
Conteúdo
Digital oscilloscope, Power cord conforming to the standard of the destination country, USB cable, Passive high-impedance probe x4.
Especificações Técnicas
MHO2000 Series
350MHz
500 Mpts
WXGA TFT Capacitive Touch Screen
3 Years
To Be Advised
4 Analog
2GSPS
1.4ns
Digital Oscilloscope, PVP2350 4x Passive Probe, PLA3204 4x Logic Probe, USB Cable, Power Cord
-
Documentação técnica (1)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto